Widap 160005 Resistance wire 0.68 Ω 25 W 5 % 1 pc Power Resistors

MPN
160005
Brand
Widap
EAN-13
2050005428994
Order Code
20-6609
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Widap's 160005 is a high power resistor characterised by its resistance wire construction, precisely engineered to deliver a resistance of 0.68 ohms with a power handling capability of 25 watts and a tolerance of 5 per cent. This robust component is designed to perform reliably in high impedance applications, making it particularly suitable for use in power electronics, load testing, and as ballast resistors in various circuit configurations. The unit is meticulously packaged as a single piece, ensuring direct application into systems where controlled resistance and heat dissipation are critical for optimal performance.
Type Aluminium Clad Restistor
Resistance 0.68ω
Tolerance 5%
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot