Widap 160004 Resistance wire 0.47 Ω 25 W 5% 1 pc Power Resistors

MPN
160004
Brand
Widap
EAN-13
2050005428918
Order Code
20-6608
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Widap 160004 is a high-quality power resistor featuring a resistance wire with a resistance of 0.47 ohms and a power rating of 25 watts with a tolerance of 5%. Designed for applications demanding reliable performance in environments where heat dissipation and energy regulation are critical, this resistor is well-suited to circuits that require precise resistance control. Its construction and specifications make it ideal for use in power management systems, industrial machinery, and other high-power applications where stability and efficiency are paramount. The product is packaged as a single unit, providing ease of integration into various electronic assemblies and ensuring optimal performance in diverse operational settings.
Type Aluminium Clad Restistor
Resistance 0.47ω
Tolerance 5%
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot