Widap 160003 power resistor resistance wire 0.33 Ω 25 W 5% 1 pc

MPN
160003
Brand
Widap
EAN-13
2050005428987
Order Code
20-6607
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Widap 160003 is a high-performance power resistor designed with resistance wire that offers a precise resistance value of 0.33 ohms within a tolerance of 5%, ensuring reliable operation in demanding applications. This resistor is engineered to withstand a power rating of up to 25 watts, making it suitable for use in power supply systems, signal conditioning, and other electronic applications requiring robust current management. Its construction supports high impedance operations, providing stable performance in environments where heat dissipation and resistance stability are crucial. As a single packaged unit, this Widap resistor is ideal for use in both prototyping and production environments where consistent electrical characteristics and durability are required.
Type Aluminium Clad Restistor
Resistance 0.33ω
Tolerance 5%
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot