Widap 160002 Resistance wire 0.22 Ω 25 W 5 % 1 pc Power Resistors

MPN
160002
Brand
Widap
EAN-13
2050005430003
Order Code
20-6606
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Widap 160002 is a high power resistor designed with a resistance wire featuring a resistance of 0.22 ohms. This robust component supports a power rating of 25 watts with a tolerance of 5%, making it suitable for applications demanding precision and durability in power dissipation. Utilised often in industrial applications, the resistor is adept for use in variable speed drives, power conversion systems, and other electronics where efficient thermal management and regulation of current flow are critical. This resistor is available in a single unit package, providing reliability and consistent performance in high impedance environments.
Type Aluminium Clad Restistor
Resistance 0.22ω
Tolerance 5%
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot