Widap 160001 Resistance wire 0.15 Ω 25 W 5% 1 pc Power Resistors

MPN
160001
Brand
Widap
EAN-13
2050005428901
Order Code
20-6605
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Widap 160001 is a power resistor designed for high precision and reliability in demanding electronic applications. This component features a resistance wire with a specific resistance of 0.15 ohms and a power rating of 25 watts. The resistor maintains a tolerance of 5%, making it suitable for applications where controlled heating is necessary or in circuits that require consistent and stable resistance under high power conditions. Engineers may employ this power resistor in applications such as power supply circuits, motor control systems, and other environments where managing current and ensuring accurate electrical performance is critical. The Widap 160001's durability and efficiency make it an optimal choice for professionals working with high power, high impedance systems.
Type Aluminium Clad Restistor
Resistance 0.15ω
Tolerance 5%
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot