Widap 160000 Resistance wire 0.10 Ω 25 W 5% power resistors 1 pc(s)

MPN
160000
Brand
Widap
EAN-13
2050005429991
Order Code
20-6604
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Widap 160000, is a precision power resistor with a resistance value of 0.10 ohms. This high power component features a 25 watt power rating and a tolerance of 5%, providing robust performance in demanding electrical applications. Utilising resistance wire, this power resistor is engineered for use in circuits requiring reliable current limiting and high impedance capabilities. Its construction makes it ideal for varied engineering applications, including use in power supplies, motor drives, and various other electronic equipment where dissipating large amounts of power safely is crucial. The resistor's specifications are aligned with rigorous industry standards, ensuring durability and consistent performance in professional environments.
Type Aluminium Clad Restistor
Resistance 10Ω
Tolerance 5%
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot