Wi-Fi LED BC B22 GLS Filament Dim Bulb White 470 lm 4.5W

Link2Home Brand: Link2Home

The Link2Home Wi-Fi LED GLS Filament Dimmable 4.5W bulb has a 470 lumen output, equivalent to a traditional 50W bulb.

Specification:

Fitting: BC (B22)
Input Wattage: 4.5W (50W equivalent)
Lumens of Light: 470 lm
Average Rated Life: 20,000 hours
Colour Temperature: 1,800K-2,700K (Warm to Cool)
Dimmable: Yes
Beam Angle: 200°

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Link2Home L2HFEB225W Wi-Fi LED BC B22 GLS Filament Dim Bulb White 470 lm 4.5W
Link2Home L2HFEB225W Wi-Fi LED BC B22 GLS Filament Dim Bulb White 470 lm 4.5W
Standard range
Order code: 98-1833
MPN: L2HFEB225W

Despatched within 4 working days - 15 in stock
1+ £16.64
Price per unit Ex VAT
Bulb Yes
Link2Home L2HFEB22P5W Wi-Fi LED BC B22 Pear Filament Dim Bulb White 470 lm 4.5W
Link2Home L2HFEB22P5W Wi-Fi LED BC B22 Pear Filament Dim Bulb White 470 lm 4.5W
Standard range
Order code: 98-1834
MPN: L2HFEB22P5W

Despatched within 4 working days - 20 in stock
1+ £19.76
Price per unit Ex VAT
Bulb Yes

Trustpilot