Link2Home L2HFEB22P5W Wi-Fi LED BC B22 Pear Filament Dim Bulb White 470 lm 4.5W

MPN
L2HFEB22P5W
Brand
Link2Home
EAN-13
4004282475309
Order Code
98-1834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Link2Home Wi-Fi LED Pear Filament Dimmable 4.5W bulb has a 470 lumen output, equivalent to a traditional 50W bulb.

Specification:

Fitting: BC (B22)
Input Wattage: 4.5W (50W equivalent)
Lumens of Light: 470 lm
Average Rated Life: 20,000 hours
Colour Temperature: 1,800K-3,000K (Warm to Cool)
Dimmable: Yes
Beam Angle: 200°


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot