White Label SH1300 Vandal Resistant Switch

MPN
701826
Brand
White Label
EAN-13
2050000759574
Order Code
50-8218
Qty Unit Price (Ex VAT)
1+ £17.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

This stainless steel 19mm vandal resistant switch has a blue illuminated selector.
Type Tamper-proof rotary switch
Colour Blue
Contact Current 5mA
Contact Resistance <50mΩ
Contact Voltage 250V
Dielectric Strength 2000V
Height 8.6mm
Indexing Angle 90°
IP Rating IP65
Length 45.6mm
Maximum Temperature +55°C
Min. temperature -20°C
Number of Positions 3
Operating Life (Cycles) 50000
Operating Temperature Range -20 to +55°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot