White Label SH1284 Vandal Resistant Switch

MPN
701810
Brand
White Label
EAN-13
2050000759505
Order Code
50-8213
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Stainless steel 19mm vandal resistant switch.
Type Tamper-proof rotary switch
Contact Current 5mA
Contact Resistance <50mΩ
Contact Voltage 250V
Dielectric Strength 2000V
Height 8.6mm
Indexing Angle 90°
IP Rating IP65
Length 45.6mm
Maximum Temperature +55°C
Min. temperature -20°C
Number of Positions 2
Operating Life (Cycles) 50000
Operating Temperature Range -20 to +55°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot