Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.

White Label 1396900 Points Motor With Limit And Polarity Switches

MPN
1396900
Brand
White Label
EAN-13
4016139040691
Order Code
59-1100

No longer stocked


This points motor from White Label can be used to operate model train points. Thanks to its 7mm travel range and limit switch, the motor is suitable for all rail gauges. The points motor is equipped with a polarity switch. Powered by a switching pulse, operating time 0.2 s at 12V.

Precise assembly and adjustment of the strong underfloor drive are simple: set the push rod in the middle position, bring the switch blade in to the middle position, connect the points lever and push rod with the spring steel wire, release the push rod and you're done!


  • Includes 2x spring steel wires of different hardness
  • Drill template provided for ease of installation
  • Operating instructions supplied
  • Manufacturer's part 1396900
Current (No Load) 50mA
Supply Voltage 16V

Trustpilot