White Label 12051R0K 1µH ±10% 815mA Miniature Choke

MPN
12051R0K
Brand
White Label
EAN-13
2050000173561
Order Code
50-1160
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.385
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 84 in stock

This 1µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.


  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C
Type Coated miniature
Inductance 1µH
Resistance 150mΩ
Current 815A
Tolerance 10%

Questions

*Question functionality currently disabled
Question by: Product code: 50-1160

Q. What are the dimensions of this component?

A. Hi Barry. Thank you for your question. Please see the data sheet, the package is type B. The dimensions of this miniature choke are 7 x 3mm body size with 63mm total length.

Reviews

Be the first to submit a review

Trustpilot