WHD 1110200320000 Voice Bridge Door Phone Bluetooth® Automatic Call Switch

MPN
1110200320000
Brand
WHD
EAN-13
4043106043058
Order Code
11-0166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £325.33 £283.99
10+ £276.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The WHD VoiceBridge Standard + Bluetooth is an in-house intercom providing seamless communication. It features Bluetooth connectivity for versatile voice interactions. This door phone is ideal for secure residential and commercial use.
Type Door phone
Colour White
Component Complete kit
Dimensions (L x W x H) 26 x 86 x 110.5 mm
Height 110.5mm
Length 26mm
Operating Voltage 230V
Power supply (LOV) mains-powered
Transfer Type Bluetooth®
Width 86mm

Reviews

Be the first to submit a review

Trustpilot