Whadda WSSA130 3D LED Christmas tree assembly kit, 9V, festive decoration

MPN
WSSA130
Brand
Whadda
EAN-13
5410329727208
Order Code
17-4045
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 6 weeks

Whadda 3D LED Christmas tree.
Type Assembly Kit
Soldering Required Yes
Pack Size 1
Current Consumption 8mA
Dim (L x W x H) 3.5 x 15.5 x 15.5 mm
Height 15.5mm
Length 3.5mm
Operating Voltage 9V
Version Assembly kit
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot