Whadda WSL103 Madlab Electronic Kit - Atom Heart

MPN
WSL103
Brand
Whadda
EAN-13
5410329725990
Order Code
73-4589
Country of Origin
Belgium

Discontinued


The Whadda WSL103 Atom Heart kit is our Cyberpunk version of the Iron Man® ARC Reactor®.

Now you can give your Teddy Bear, or other favourite doll or stuffed animal, their very own Atom Heart. The slits in the PCB (printed circuit board) can be used to attach the kit to anything you want. The light patterns of the Atom Heart can be changed by pushing the button.


  • Power supply: 2 x 3V - 2 x CR2032 (not included.)
  • Dimensions: 70 x 50 x 16 mm / 2.8 x 1.9 x 0.6"
Type MadLab Kit
Pack Size 1
Assembled No

Trustpilot