Whadda WSAH8084 volume tone control - pre-amplifier

Order Code:

17-3996

Brand: Whadda MPN: WSAH8084 EAN-13: 5410329733216
  • Country of Origin: Belgium
  • View All

Discontinued


When using one of our amplifiers (large or small) you always need volume control and preferably sound control. This kit is completed with all input/output connections and potentiometers. It is also possible to amplify or attenuate the input signal.
Type Amplifier
Dim (W x H) 15.80 mm x 15.50 mm
Height 15.50mm
Width 15.80mm

Trustpilot