Whadda WPSE472 contactless liquid-water-level sensor module

MPN
WPSE472
Brand
Whadda
EAN-13
5410329732332
Order Code
17-3960
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This practical module can feel the presence of water. It is non-contact because there is no detection element that makes physical contact with the water. The sensor is even able to detect the presence of water through small thicknesses of plastic, glass, ceramic and other non-metallic materials. The sensor has a built-in red indicator LED that lights up when water is detected, and the detection signal emits a high signal when water is present. The polarity of the detection signal can be changed by grounding the black wire, which changes the detection signal type to an active low signal. The sensitivity of the sensor can be adjusted by opening the top cover and turning the blue potentiometer.
Type PCB Design Board
Sensor Type Liquid
Assembled Yes

Reviews

Be the first to submit a review

Trustpilot