Whadda WPM422 Water Valve

MPN
WPM422
Brand
Whadda
EAN-13
5410329725488
Order Code
73-4689
Country of Origin
Belgium
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    80 g (0.176 lbs ) 95 g ( 0.21 lbs )
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 4 weeks

The Whadda WPM422 shut off water valve, can regulate and also stop the water flow.

This valve is compatible for use with the Whadda WPM421 water pump.


  • Inlet - outlet diameter: 8 mm ( 0.315" )
  • Working pressure: 0.02 to 0.8 MPa (0.2 to 8 bar / 29 to 116 psi )
  • Working temperature: 1 °C to 60 °C ( 1 to 140 °F )
  • Response time (open: 0.15 sec
  • Response time (close): 0.3 sec
  • Actuating voltage: 12V DC
  • Weight: 95 g ( 0.21 lbs )
  • Connection: 6.3 mm (2.5") tab (for FBF6 or FBMI)
  • Type: normally closed (opens at 12V DC)
  • Max. current: 500 mA
Type Development Kit Accessory
Sensor Type Liquid
Assembled Yes
Weight 95 g ( 0.21 lbs )

Reviews

Be the first to submit a review

Trustpilot