Water Pump and Valve

Whadda Brand: Whadda
With the Whadda WPM421 and WPM422 water pump and valve you can create your own plant watering system or build an automatic aquarium refill system by using your Arduino and this small yet powerful water pump.
  • Working voltage range: 5V DC to 12V DC
  • Max. load current: 0.35 A at 12V DC
  • Power consumption: 4.2 W at 12V DC
  • Max. horizontal flow rate: 240 L/H (63 gal/H )
  • Max. static lift: 3 m ( 118" )
  • Noise class: <40 dB
  • Waterproof class: IP68
  • Life span: > 30.000 hrs
  • External diameter of outlet: 8 mm ( 0.31" )
  • External diameter of inlet: 8 mm ( 0.31" )
  • Driving mechanism: brushless DC motor
  • Pump shell material: ABS
  • Max. working temperature: 60 °C (140 °F)
  • Conditions of use: can continuously work, submersible or land use (not self-priming)
  • Dimensions: 51 x 34 x 42.7 mm ( 2 x 1.34 x 16.8" )
  • Weight: 80 g (0.176 lbs )
Description Image Product Buy Pricing (Ex VAT) Pack Size Sensor Type Max. Load Current Power Consumption Weight Type Assembled
Whadda WPM421 Water Pump Kit Create Your Own Plant Watering System
Whadda WPM421 Water Pump Kit Create Your Own Plant Watering System
Standard range
Order code: 73-4687
MPN: WPM421

Despatched same day - 20 in stockAdditional quantity lead time 4 weeks
1+ £16.20
Price per unit Ex VAT
1 0.35 A at 12V DC 4.2 W at 12V DC 80 g (0.176 lbs ) Development Kit Accessory Yes
Whadda WPM422 Water Valve
Whadda WPM422 Water Valve
Standard range
Order code: 73-4689
MPN: WPM422

Despatched same day - 7 in stockAdditional quantity lead time 4 weeks
1+ £12.44
Price per unit Ex VAT
Liquid 95 g ( 0.21 lbs ) Development Kit Accessory Yes

Trustpilot