Whadda WPI405 Arduino® Compatible Rfid Read And Write Module

MPN
WPI405
Brand
Whadda
EAN-13
5410329725273
Order Code
73-4665
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 9 weeks

The Whadda WPI405 module allows you to read and write RFID card data.
  • Operating voltage: 3.3V DC
  • Working current: 13 to 26 mA
  • Sleep current: < 80 uA
  • Peak current: < 30 mA
  • Working frequency: 13.56 MHz
  • Supported card types: RFID
  • Interface / protocol: SPI
  • Controller chip: MFRC522
  • Data transmission speed: Max. 10 Mbit / s
  • Dimensions: 66 x 40 x 7 mm
  • Includes: 2 RFID tags (1 card , 1 fob)
Type Development Module
Assembled Yes
Dimensions 66 x 40 x 7mm

Reviews

Be the first to submit a review

Trustpilot