Whadda WMW103 brightdot led module portable

Whadda Brand: Whadda
It's time to get creative with the Brightdot portable collection of LEDs! Brightdots are small and portable modules with one or more LEDs that need to be controlled by an Arduino-compatible development board. The entire collection contains a number of different modules with addressable RGB LEDs that can be individually controlled. We have also developed a unique Arduino-compatible design that lets you create something bright and portable that's smart too. This set contains 2 x 3x Brightdot strips and 2 x 5x Brightdot strips. Each board is super thin and includes gold-plated contacts with 6 1.22 mm (0.04 in) holes. All models also have backup lines to ensure that one defective LED does not affect the other. Each LED is controlled by 3 wires (power, ground & data) and can be connected via these wires to the next LED, creating a large string of LEDs. You can solder these LEDs in electrical circuits or in clothes on backpacks, shoes, Review the following tutorials: Make a Brightdot tie Make a Brightdot Twinkle Beanie
Description Image Product Buy Pricing (Ex VAT) Pack Size Type
Whadda WMW100 Brightdot LED module Arduino-compatible board
Whadda WMW100 Brightdot LED module Arduino-compatible board
Standard range
Order code: 17-3870
MPN: WMW100

Despatched same day - 1 in stockAdditional quantity lead time 4 days
1+ £22.37
Price per unit Ex VAT
1 LED Module
Whadda WPK01 LED module 3 dimmer channels for Arduino UNO RGB or 3 channels
Whadda WPK01 LED module 3 dimmer channels for Arduino UNO RGB or 3 channels
Standard range
Order code: 17-3903
MPN: WPK01

Despatched same day - 1 in stockAdditional quantity lead time 4 days
1+ £8.38
Price per unit Ex VAT
LED Module

Trustpilot