Whadda WMW100 Brightdot LED module Arduino-compatible board

MPN
WMW100
Brand
Whadda
EAN-13
5410329729417
Order Code
17-3870
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

This Brightdot is A ATmega32u4-based, Arduino® compatible development board that you can use as a portable or e-textile. Be creative and use the multi-coloured RGB LEDs to brighten up your wardrobe, decorations, backpack or even create Christmas decorations! the alligator-friendly pads/holes allow you to quickly protodate your creation. The pads have also been made larger to facilitate the use of conductive wire, and they are gold plated to ensure durability. The integrated single-cell LiPo charger makes the LED badge more versatile, even though it has an existing open system. The 24 BrightDOT-LEDs (WS2812) enable you to display bright and colourful animations with only one PIN! This module is pre-tensioned with a clock program and a real-time clock on board hardware. The real-time clock allows you to keep the time even when the ATmega32u4 is turned off (but the power supply must remain connected). With the on-board single colour LED and button, you can quickly debug and test programs without wires. To turn things off, a dedicated on/off switch is included to keep power consumption as low as possible when you are not using the device.
Type LED Module
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot