Wez W1308030992F Mini Box with Hinged Lid 136 x 87 x 35mm + Foam

MPN
W1308030992F
Brand
Teknis
Order Code
87-1527
Country of Origin
Switzerland

Discontinued


Hinged box from Teknis made from conductive polypropylene material.


  • Integral hinged lid
  • Colour: black
  • Supplied with 6mm HD foam insert in base
  • Dimensions: 136 x 87 x 35mm
  • Manufacturer's part W1308030992F

Type Conductive box
Material Polypropylene
Dimensions 136 x 87 x 35mm
Height 35mm
Length 136mm
Width 87mm

Trustpilot