Weyer 706682 Brush 360° Rotating Head Spray Nozzles Rubber Edge 1 piece

MPN
706682
Brand
Weyer
EAN-13
4009708766825
Order Code
11-0165
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Weyer 706682 cleaning brush features a durable hard brush head that rotates 360 degrees with two integrated spray nozzles. This versatile cleaning tool is suitable for high pressure cleaning, caravan maintenance, solar panel care, and car and floor cleaning. Its robust design ensures effective cleaning in various environments, including winter conditions.
Type Cleaning brush
Dim (L x W x H) 95 x 290 x 150 mm
Height 150mm
Length 95mm
Range of uses Washing
Width 290mm

Reviews

Be the first to submit a review

Trustpilot