Weyer 11125 Adhesive Steel 125g Repairs Breaks, Bursts, Leaks Easily

Image Representative of Range

Weyer 11125 Adhesive Steel 125g Repairs Breaks, Bursts, Leaks Easily

MPN
11125
Brand
Weyer
EAN-13
4009708111250
Order Code
13-5661
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 16/08/2026

Weyer Adhesive Steel 11125 is a versatile epoxy resin glue, ideal for model making and repairs. The 125 g pack is designed for use on ships, hulls, and model aircraft. This durable adhesive excels in forming strong bonds, making it a staple in repair kits.
Type Adhesive steel
Colour White
Volume 125g
Adhesive features Temperature-proof
Heat resistance -50 up to +180°C
Suitable For Metals, wood, cast iron and stone

Reviews

Be the first to submit a review

Trustpilot