Westinghouse 78801 Ceiling Fan Wall Switch White 4 Settings with Light Switch

Image Representative of Range

Westinghouse 78801 Ceiling Fan Wall Switch White 4 Settings with Light Switch

MPN
78801
Brand
Westinghouse
EAN-13
4895105602114
Order Code
13-5657
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Westinghouse manufactures the 78801 ceiling fan wall mount switch in white, renowned for its durability and user-friendly design. The switch offers straightforward control over ceiling fans, making it an ideal choice for residential applications. Its sleek aesthetic complements a variety of interior décor styles.
Type Ceiling fan wall mount switch
Voltage Not Applicable
Diameter Not Applicable
Power lamp max. 400W
Colour White
Dimensions (L x W x H) 50 mm x 5.5 cm x 5.8 cm
Height 5.8cm
Inclination 0°
Length 50mm
Max. nominal current Fan motor 0.5A
Speeds 4
Weight 0g
Width 5.5cm
Wing colour White (matt)

Reviews

Be the first to submit a review

Trustpilot