Westinghouse 7255740 Bendan Ceiling Fan 60W Satin Chrome, Wengue Blades

Image Representative of Range

Westinghouse 7255740 Bendan Ceiling Fan 60W Satin Chrome, Wengue Blades

MPN
7255740
Brand
Westinghouse
EAN-13
4895105604880
Order Code
13-5655
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £201.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
249 in stock, despatched in 4 working days

The Westinghouse Bendan Ceiling fan features a sleek design with brushed aluminium finish and a 132 cm diameter, operating at 60 watts. Manufactured by Westinghouse, this fan is ideal for efficiently circulating air in large indoor spaces. Its stylish appearance and effective performance make it suitable for living rooms, bedrooms, and dining areas.
Type Ceiling fan
Voltage Not Applicable
Air Flow 9540m³/h
Diameter 132cm
Power 56W
Air Discharge 9540m³/h
Base R7s
Colour Chrome (glossy)
Depth 1320mm
Dimensions (Ø x H) 132 cm x 360 mm
Height 360mm
Height-adjustable No
Inclination 12°
Length 1320mm
Material Metal
Max. power consumption Fan 58 W / Lighting 100W
Noise emission 50dBA
Number of bulbs 1
Operating Voltage 230V
Reversible rotation direction Yes
Rotational speed 175 U/min
Rotational speed (max.) 175 U/min
Rotor blades 5
Speeds 3
Switching stages 3
Weight 8800g
Width 1320mm
Wing colour Wood (matt)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot