Western Digital WDS100T3X0E-00B3N0 1Tb, 5150MB/s, PCIe Gen4 x4, M.2 2280

Western Digital WDS100T3X0E-00B3N0 1Tb, 5150MB/s, PCIe Gen4 x4, M.2 2280

MPN
WDS100T3X0E-00B3N0
EAN-13
718037887333
Order Code
72-3666
Country of Origin
France

No longer stocked


Get ready to game even faster with the WD_BLACK SN77 NVMe SSD. Zoom past load times and get into the action now with a purpose-built gaming drive that boasts up to 4% faster performance and up to 2% more power efficiency at maximum speed over the previous generation3 (1TB model), plus a PCIe® Gen4 interface4 that delivers blazing speeds of up to 5,15MB/s1 (1TB and 2TB models).

First into the Action
Get into the match fast as you zoom past load times with blazing speeds of up to 5,15MB/s1 (1TB and 2TB models).

Smoother, Faster Gaming
Improve in-game responsiveness and streaming with the PCIe® Gen4 interface4 for a performance boost you can see and feel. The interface is compatible with leading CPU and motherboard platforms and backwards-compatible with PCIe® Gen3.

Store More
Available in capacities up to 2TB2, the WD_BLACK SN77 NVMe SSD gives you tons of storage for your latest games with space left over for future updates and downloadable content.

Turbocharge Your Laptop
Get up to 2% more power efficiency at maximum speed over the previous generation3 (1TB model) for an even better overall gaming experience on your portable rig.

Game Longer and Better
Optimize peak performance in gaming mode and monitor your drive’s health with the WD_BLACK Dashboard (Windows® only) so you can game with confidence using this reliable drive from a trusted brand backed by a 5-year limited warranty5.

DirectStorage Supported
Supports Microsoft’s DirectStorage technology for future games that improves load times.
  • First into the Action
  • Smoother, Faster Gaming
  • Store More
  • Turbocharge Your Laptop
  • Game Longer and Better
  • DirectStorage Supported

Trustpilot