Western Digital WDD128G1P0C-85AEL0 128GB MicroSDXC Speed Class 10 UHS

Western Digital WDD128G1P0C-85AEL0 128GB MicroSDXC Speed Class 10 UHS

MPN
WDD128G1P0C-85AEL0
EAN-13
718037874937
Order Code
72-4158
Country of Origin
France

No longer stocked


WD Purple SC QD11 Ultra Endurance microSD Card PRODUCT BRIEF SURVEILLANCE MICROSD CARD
Western Digital’s WD Purple™ SC QD11 microSD™ card is designed specifically for themainstream security camera market. Using advanced 96-layer 3D NAND technology, the
card delivers a cost-effective combination of ultra-endurance, high performance, and wide capacity range up to 512GB², and its support for card health monitor functionalityallows for pre-emptive storage management. With the fast-growing market of security cameras, and growing adoption of 4K video, this card offers the right combinationof longevity and capacity to handle the 24/7 continuous recording workload. Trust Western Digital to deliver WD Purple –the ideal microSD storage for security video cameras and edge devices.

It’s WD Purple
Designed for Surveillance. Being a member of a market-leading brand gives you
assurance that this card is designed with the right robustness, performance and features
for always-on security video cameras and edge devices.

Put More Confidence in Your Cameras
Ultra Endurance. WD Purple SC microSD cards are designed for continuous 24/7
recording should cameras lose connection with the NVR, providing additional confidence in your security video solution.

Smart Storage Maintenance
Card Health Monitoring. In compatible cameras, the card health monitoring capability
allows you to get notified about the health status of your WD Purple microSD card, so
you can perform preemptive storage management.

Robust Storage, Indoors or Outdoors
Supports -25°C to 85°C temperature range; humidity resistant. Have peace of mind that
this card is designed for continuous operation in extreme weather conditions and in a
variety of climates.

Continuous Capture. Hours or Days
Capacities from 32GB to 512GB. Wide range of capacities for different combinations of
cameras, resolutions, and recording implementations; use for both motion-triggered and
continuous recording.
  • Optimized for video surveillance cameras that operate 24/7
  • Designed with ultra endurance for continuous operation
  • Weather-resistant, humidity resistant, and withstands temperatures from -25°C to 85°C
  • Failover local storage, continuous recording, even in case of a temporary camera disconnection
  • Supports card health monitor functionality
  • Advanced 96-layer 3D NAND Technology

Trustpilot