Western Digital WDBFTM0040BSL-WESN 4TB, USB-C, USB 3.0, Windows 10/8.1/7, Silver

Western Digital WDBFTM0040BSL-WESN 4TB, USB-C, USB 3.0, Windows 10/8.1/7, Silver

MPN
WDBFTM0040BSL-WESN
EAN-13
718037864112
Order Code
71-9998
Country of Origin
France

No longer stocked


BUILT FOR TODAY. READY FOR TOMORROW.

Equipped with USB-C™ technology, the My Passport™ Ultra portable drive offers an easy way to expand your storage with a modern metal design that complements your PC. It’s Windows® 1-ready out of the box to seamlessly deliver plug-and-play storage, while password protection with hardware encryption helps enforce the security of your content. And with up to 4TB1 of storage and a 3-year limited warranty, you get storage to rely on for years to come.

USB-C READY, USB 3. COMPATIBLE

Featuring the latest in USB-C™ technology, the My Passport™ Ultra portable drive delivers quick and easy storage for your PC, while the included USB 3. adapter makes sure it’s compatible with older machines.

INNOVATIVE STYLE AND FUNCTION

Fusing modern anodized metal and textures, the My Passport™ Ultra portable drive is available in a variety of colors to seamlessly match your personal style and the latest computers.

GET MORE OUT OF WD DISCOVERY

Included WD Discovery™ software2 makes it easy to back up your photos, videos and documents to the My Passport Ultra drive. To help preserve your online life, WD Discovery allows you to import your content from popular social media and cloud storage services, like Facebook, Dropbox and Google Drive™.3 WD Discovery software can also be used to manage your drive settings like reformatting, LED control and more.

EASY-TO-USE AUTO BACKUP SOFTWARE

For your photos, videos or business documents, the WD Backup™ software included in WD Discovery makes it easy to help protect what’s important to you by automating your backup routine. Simply download WD Backup™, plug in your drive and set your hourly, daily or monthly schedule.

PASSWORD PROTECTION WITH 256-BIT AES HARDWARE ENCRYPTION

The WD Security function within WD Discovery helps keep your files private with a password you can choose, making it easy to enable password protection and 256-bit AES Hardware Encryption.

HIGH CAPACITY

With up to 4TB1 of capacity, you have plenty of room to keep your photos, videos, music and documents with you, wherever you go and in your control.

WINDOWS READY

My Passport Ultra is formatted for Windows® 1 to deliver plug-and-play storage out of the box. With WD Discovery™ software, you can also download the NTFS driver for macOS, so you can work seamlessly between operating systems without reformatting.

3-YEAR LIMITED WARRANTY

The My Passport Ultra drive is built using tried and true WD components for lasting endurance and comes with a 3-year limited warranty to deliver reliable storage you can depend on.
  • Innovative style with refined metal cover
  • USB-C ready, USB 3. compatible
  • Automatic backup and password protection
  • Social media and cloud storage import
  • Up to 4TB capacity
  • Easy to use

Trustpilot