Western Digital WDBFBE0360JBK-EESN 36TB, USB 3.0/3.1, USB Type-A, RAID-0/1/JBOD

Western Digital WDBFBE0360JBK-EESN 36TB, USB 3.0/3.1, USB Type-A, RAID-0/1/JBOD

MPN
WDBFBE0360JBK-EESN
EAN-13
718037878652
Order Code
72-7219
Country of Origin
France

No longer stocked


Massive Capacity
The My Book™ Duo drive has up to 36TB capacity with a single cable. Free up valuable space on all your computers. Store and back up your photo, video and music collections, and important documents in one reliable place.

RAID- Ready Out of the Box
Ready to perform at maximum speed and capacity in default mode, RAID-. Reconfigure the drive to RAID-1 for redundancy (data mirroring), or use it as two independent drives (JBOD) with the included WD Drive Utilities™ software.

RAID-Optimized WD Drives
The My Book™ Duo drive comes with RAID-optimized WD drives inside to deliver high-speed, quality storage to rely on. RAID-optimized firmware is perfect for two-disk array systems with auto management of drive operations to help ensure read/write cycle data integrity.

USB 3.1 Ready, Plus USB 3. Hub Ports
Compatible with USB 3.1 and USB 3./2., the My Book™ Duo drive works to deliver high-speed connectivity no matter the interface. Includes both USB Type-C™ to Type-C and Type-C to Type-A cables.

The My Book™ Duo drive can serve as a quasi-docking station with 2x USB 3. Type-A hub ports for accessories, including additional storage, keyboard, and mouse, card readers, USBs, or phone sync and charge.

256-Bit AES Hardware Encryption and Password Protection
The My Book™ Duo drive comes with 256-bit AES Hardware Encryption with WD Security™ software built in to help keep private content secure. Set a personalized password to activate hardware encryption and data protection.

Trustpilot