Western Digital 0TS2374 DC SN650, 7.68TB, 2.5 U.3, Security ISE, 15mm, NVMe SSD

Western Digital 0TS2374 DC SN650, 7.68TB, 2.5" U.3, Security ISE, 15mm, NVMe SSD

MPN
0TS2374
EAN-13
829686008526
Order Code
73-2438
Country of Origin
China

Discontinued


High Capacity NVMe™ SSD and Disaggregated Storage Architecture
As cloud and scale-out data centers have become more and more disaggregated, storage has been able to scale independently from compute, giving businesses elasticity during peak demands while avoiding data silos and improving TCO. Disaggregating storage is ideal for cloud service providers. It offers a variety of storage services that combine to deliver a higher quality-of-service, improved performance consistency, and higher storage utilization. For scale-out data center customers, disaggregated storage provides managed service providers to effi ciently increase capacity for modern applications processing large unstructured datasets. As workloads grow to petabytes, high capacity, cost-optimized storage SSDs have an increasingly important role to play. The Ultrastar DC SN65 NVMe SSD can reduce those time-to-insights.


PCIe® Gen 4.


The new Ultrastar DC SN65 NVMe SSD includes the next generation Western Digital® controller, PCIe Gen 4. interface, and Western Digital BiCS5 TLC 3D NAND. BiCS5 TLC 3D NAND, with higher bit density per mm2, is the next generation of 3D NAND driving higher capacities, up to 15.36TB1 . With the latest PCIe Generation 4., the Ultrastar DC SN65 enables performance at scale for increasingly larger application workloads. Designed and built for the standard 2.5” SSD storage infrastructure, it includes support for U.2 and U.3 backplanes.

Emerging Workloads
The Ultrastar DC SN65 NVMe SSD is optimized for cloud and scale-out workloads requiring higher QoS consistency, and better storage utilization for block, object or fi le storage. Emerging workloads for big data, artifi cial intelligence, and machine learning are increasing in size and complexity. They are typically stored across distributed, tiered, or disaggregated architectures. The Ultrastar DC SN65 NVMe SSD is optimized for moving these large datasets fast and servicing multiple hosts with performance consistency, making them ideal for scaling capacity and maximizing GB/watt for these emerging larger workloads.

Safeguarding data
The Ultrastar DC SN65 NVMe SSD ensures that if you lose power, you don’t lose your data. The drive comes with Power Loss Protection that keeps your data safe should you experience a sudden and unexpected interruption in power supply. And if you ever need to decommission the drive, Secure Erase provides you with entire drive erase options.

Reliability
The Ultrastar DC SN65 NVMe SSD is built for reliability, incorporating enterprise-class features such as power-loss protection, 2M hour reliability (projected) and 1 DW/D2.
  • Western Digital NVMe 1.4 Compliant Controller
  • PCle 4.
  • Western Digital BiCS5 3D TLC NAND
  • U.3 interface (U.2 backplane compatible)
  • 1DW/D
  • MTBF rating of 2 million hours (projected)
  • Secure Erase (SE)

Trustpilot