Werma Signaltechnik Wall Mount Signal Horn

A range of Werma Signaltechnik Wall Mount Signal Horns in attractive housings. The signal horns have an adjustable sound output of up to 96dB, making them suitable for large or small areas with high ambient noise levels.

The horns are available in two versions, 230V AC and 24V DC and are supplied with a trumpet. The integrated mounting bracket ensures that the products can be easily fixed to walls or machines.

  • IP65 protection rating
  • Suitable for outdoor applications
  • Maintenance-free electronic signal horn with life duration of up to 5,000 hrs
  • Integrated bracket for easy wall mounting without additional accessories
  • Sound output can be adjusted up to 98dB
  • Available for voltage input of 230V AC or 24V DC
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Acoustic service life Acoustic signal image Audio frequency Cable Entry Cable entry maximum Cable entry minimum Conforms with AS-I Conforms with ATEX-directive Conforms with CCC Conforms with CE Current Conforms with DNV Conforms with FCC Conforms with ISED Conforms with RoHS CN Conforms with RoHS directive Conforms with TÜV Conforms with UKCA (Importer)
Werma Signaltechnik 584.000.68 Horn Continuous 98dB 230VAC
Werma Signaltechnik 584.000.68 Horn Continuous 98dB 230VAC
Extended range
Order code: 63-8883
MPN: 584.000.68

Available to back orderBack order, lead time 4 weeks
1+ £99.41
Price per unit Ex VAT
IP65 1000mA
Werma Signaltechnik 584.000.75 Horn Continuous 98dB 24VAC/DC
Werma Signaltechnik 584.000.75 Horn Continuous 98dB 24VAC/DC
Extended range
Order code: 63-8884
MPN: 584.000.75

Available to back orderBack order, lead time 4 weeks
1+ £98.52
Price per unit Ex VAT
Grey 5,000 h minimum Continuous tone 110 Membrane grommet d = 9 mm d = 1 mm No No No Yes 500mA No No No No Yes No Yes

Trustpilot