Werma Signaltechnik 584.000.75 Horn Continuous 98dB 24VAC/DC

MPN
584.000.75
Order Code
63-8884
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £99.41 £98.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Werma Signaltechnik 584.000.75 is a Wall Mount Signal Horn in an attractive housing. The signal horn has an adjustable sound output of up to 96dB, making it suitable for large or small areas with high ambient noise levels.

The horn is Supplied with an input voltage of 24V DC and is supplied with a trumpet. The integrated mounting bracket ensures that the product can be easily fixed to walls or machines. The horn has a life span of up to 100,000 hours.


  • IP65 protection rating
  • Suitable for outdoor applications
  • Maintenance-free electronic signal horn with life duration of up to 5,000 hours
  • Integrated bracket for easy wall mounting without additional accessories
  • Sound output can be adjusted up to 98dB
  • Supplied for an input voltage of 24V DC
  • Manufacturer's part: Werma Signaltechnik 584.000.75
Housing colour Grey
Type Siren
Acoustic service life 5,000 h minimum
Acoustic signal image Continuous tone
Audio frequency 110
Cable Entry Membrane grommet
Cable entry maximum d = 9 mm
Cable entry minimum d = 1 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
Current 500mA
Diameter 83
EAC certificate available No
Height 198
ICAO Certification No
Length 91
Materials PC; PC/ABS
MTTFd-value [years] 1394
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Pollution degree 3
Product Weight 151.000
Protection category IP65
Protection Class Protection class 2
Rated inrush current 500ma
Rated operational current 80
Rated operational voltage 24vdc
Sound Level 96dB
Supply Voltage 24V
Tension relief Pull-out protection
Type of fixing Wall mounting
Volume (max) at 1m distance 98,0 dB (A)
WEEE Yes
Weight with packaging 204
Width 83
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot