Werma Signaltechnik Electronic Horn Combination with LED Permanent Beacon

A range of Werma Signaltechnik Electronic Horns in Combination with LED Permanent Beacons. These beacons have an extremely loud continuous tone of 98dB, all neatly assembled within a diameter of only 83mm.

The signals can be triggered variably, i.e. both the light and the audible element can be activated in whatever sequence necessary, or simultaneously. The body of the horn is a shade of grey, and the colour of the dome is available in Red or Yellow. They have been designed with a bracket for wall mounting.

  • Electronic Horn in combination with LED Permanent Beacon
  • Optical and audible signal can be triggered separately
  • Adjustable sound output (24V version)
  • Horn with a lifespan of up to 5000 hours
  • LED ambient light with a life of up to 50 000 hours
  • Optical and acoustic signal can be controlled separately
  • Integrated mounting bracket
  • High protective class: IP 65
  • PC PC/ABS-Blend
  • Cap: PC, transparent
  • Connection: Screw terminal with wire protection max. 1.5mm²
  • Cable diameter up to 9mm
  • Mounting: Bracket mounting
  • Supplied with an input voltage of 24V DC
  • Available in Red or Yellow
Description Image Product Buy Pricing (Ex VAT) Adjustable Colour Mounting Type Current IP Rating Sound Level Supply Voltage
Werma Signaltechnik 424.120.75 LED/Horn Combination 424 Red 24VDC
Werma Signaltechnik 424.120.75 LED/Horn Combination 424 Red 24VDC
Standard range
Order code: 63-9248
MPN: 424.120.75

Despatched within 4 working days - 9 in stock
1+ £167.34
10+ £160.56
Price per unit Ex VAT
sound output Red Bracket mounting Beacon / siren 80mA IP65 98dB 24V
Werma Signaltechnik 424.320.75 LED/Horn Combination 424 Yellow 24VDC
Werma Signaltechnik 424.320.75 LED/Horn Combination 424 Yellow 24VDC
Standard range
Order code: 63-9249
MPN: 42432075

Despatched within 4 working days - 5 in stock
1+ £167.34
10+ £160.56
Price per unit Ex VAT
Yellow Beacon / siren 80mA IP65 98dB 24V

Trustpilot