Werma Signaltechnik 424.320.75 LED/Horn Combination 424 Yellow 24VDC

MPN
42432075
EAN-13
4016138413076
Order Code
63-9249
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Red Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £167.34
10+ £160.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Werma Signaltechnik 424.320.75 is an Electronic Horn in Combination with an LED Permanent Beacon. This beacon has an extremely loud continuous tone of 98dB, all neatly assembled within a diameter of only 83mm.

The signal can be triggered variably, i.e. both the light and the audible element can be activated in whatever sequence necessary, or simultaneously. The body of the horn is a shade of grey, and the colour of the dome is supplied in Yellow. It has been designed with a bracket for wall mounting.


  • Electronic Horn in combination with LED Permanent Beacon
  • Optical and audible signal can be triggered separately
  • Adjustable sound output (24V version)
  • Horn with a lifespan of up to 5000 hours
  • LED ambient light with a life of up to 50 000 hours
  • Optical and acoustic signal can be controlled separately
  • Integrated mounting bracket
  • High protective class: IP 65
  • PC PC/ABS-Blend
  • Cap: PC, transparent
  • Connection: Screw terminal with wire protection max. 1.5mm²
  • Cable diameter up to 9mm
  • Mounting: Bracket mounting
  • Supplied with an input voltage of 24V DC
  • Supplied in Yellow
  • Manufacturer's part: Werma Signaltechnik 424.320.75
Type Beacon / siren
Colour Yellow
Current 80mA
IP Rating IP65
Sound Level 98dB
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot