Werma Signaltechnik 975.853.01 Connector

MPN
975.853.01
EAN-13
4049787022801
Order Code
63-8452
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Werma Signaltechnik 975.853.01 is a Connector for creating Traffic Light Combinations using the LED Beacon 853. Simply attach the different coloured beacons together using the connector.

There is no limit to the range of possible lighting designs that can be created.


  • Colour: Black
  • Width: 17mm
  • Height: 34.5mm
  • Depth: 17mm
  • Net weight: 3g
  • Manufacturer's part: Werma Signaltechnik 975.853.01
Type Accessory
Net weight 3g

Reviews

Be the first to submit a review

Trustpilot