Werma Signaltechnik 975.691.01 Flatsign Fixing Kit

MPN
975.691.01
EAN-13
4049787020500
Order Code
63-8447
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Werma Signaltechnik 975.691.01 is a FlatSIGN Mounting Kit. This mounting kit is ideal for mounting on flat surfaces such as walls or enclosures. The comprehensive fixing kit, available as an accessory, permits more mounting options.

The kit consists of an adaptor, two tube clamps and fixing parts providing a wide range of mounting options.


  • If the signal tower is to be connected via surface wiring, then it can be simply attached using the adaptor
  • The adaptor also enables the tower to be quickly and simply mounted onto electrical installation back-boxes
  • The adaptor enables simple mounting onto aluminium profiles
  • For tube mounting (24 to 25mm diameter) the adaptor and the two tube clamps are employed
  • Manufacturer's part: Werma Signaltechnik 975.691.01
Housing colour Black
Type Accessory
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
EAC certificate available No
Height 192
ICAO Certification No
Length 60
Materials PA-GF; PC/ABS
Product Weight 126
WEEE No
Weight with packaging 126
Width 101

Reviews

Be the first to submit a review

Trustpilot