Werma Signaltechnik 975.444.01 Cable Gland M20 x1.5mm With Nut

MPN
975.444.01
EAN-13
4049787019344
Order Code
63-8453
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Werma Signaltechnik 975.444.01 is a Cable gland M20 x 1.5 with nut. The cable gland is used for fixing cables and sealing and terminating a device to ensure that the characteristics of the enclosure which the cable enters can be maintained adequately and kept waterproof.


  • Diameter: 28mm
  • Height: 39mm
  • Net weight: 15g
  • Manufacturer's part: Werma Signaltechnik 975.444.01
Type Accessory
Net weight 15g

Reviews

Be the first to submit a review

Trustpilot