Werma Signaltechnik 960.000.30 Skew Foot

MPN
960.000.30
EAN-13
4016138525830
Order Code
63-8442
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.50 £40.17
10+ £42.09 £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Werma Signaltechnik 960.000.30 is a Skew foot for a Signal Tower. It is then possible to vertical align a signal tower on sloping surfaces.


  • Simple mounting and cable entry up to 14mm diameter
  • Diameter (installation/ total): 71.5mm
  • Height: 110mm
  • Suitable for: KombiSIGN 70 and 71
  • Manufacturer's part: Werma Signaltechnik 960.000.30
Housing colour Black
Type Accessory
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
Diameter 70
EAC certificate available No
Height 117
ICAO Certification No
Length 77
Materials PA-GF
Product Weight 165
Protection category IP65
Type of fixing Special version
WEEE No
Weight with packaging 195
Width 71

Reviews

Be the first to submit a review

Trustpilot