Werma Signaltechnik 956.400.68 White BA 15d LED Lamp

MPN
956.400.68
EAN-13
4049787008874
Order Code
63-9237
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Werma Signaltechnik 956.400.68 is a Bayonet BA 15D Replacement LED bulb. This Clear 230V energy-efficient bulb has an extremely long operating life of up to 50 000 hours. It features Chip-on-Board technology and is both Shockproof and vibration resistant. The bulb has a high luminous efficiency due to optimised prism shape.


  • Case: PA-GF, shockproof
  • Dome: PC, transparent
  • Base type: BA 15d
  • Compatible with KombiSIGN 71 signal stack, Steady/LED/ flashing light 209, Steady light 210 and Steady light 219
  • Supplied in Clear
  • Supplied Voltage: 230V AC
  • Manufacturer's part: Werma Signaltechnik 956.400.68
Type Spare bulb
Colour Clear
Current 15mA
Supply Voltage 230V

Reviews

Be the first to submit a review

Trustpilot