Werma Signaltechnik 853.510.55 LED-Double Flash Beacon 24VDC Blue

MPN
853.510.55
EAN-13
4049787022313
Order Code
63-9193
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Werma Signaltechnik 853.510.55 is an LED Double Flash Beacon that gives an intensive double flash with low current consumption. The blue beacon is supplied with a 24V DC input voltage and can be wall, base or ceiling mounted.

The beacon is easy to install, thanks to a snap-on fixing bracket: simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws.

The LED Beacon can be easily turned into a traffic light combination. Simply attach different coloured beacons together using the connector (order code 63-8452).


  • Intensive double flash with low current consumption
  • High protection rating IP 65
  • Light intensive LED Beacons
  • Provide reliable service both inside and outside
  • LED Double Flash Beacon in attractive quadratic form
  • Innovative connector to create traffic light combinations
  • Easy assembly due to quick-release screws
  • Thread/membrane combination keeps cabling requirements to a minimum
  • Supplied in Blue
  • Supplied 24VDC input voltage
  • Manufacturer's part: Werma Signaltechnik 853.510.55
Type Beacon
Colour Blue
Current 80mA
IP Rating IP66
Supply Voltage 24V

Reviews

Fantastic Product

Purchased this as a visual indicator on the shop flor to show high level of fluid in waste storage tank in out building ...Super bright can easily be seen right across from the other side of the factory. We were so impressed we have standardized this type of beacon for all our visual warning / notification systems..

Reviewed by: kevin gittins

Trustpilot