Werma Signaltechnik 691.400.55 Flatsign Multitone 24VDC Silver

MPN
691.400.55
EAN-13
4049787020661
Order Code
63-9088
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £275.83
10+ £264.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Werma Signaltechnik 691.400.55 is a FlatSIGN Multitone Base Mount Signal Tower. This FlatSIGN system will provide a beam angle of 160° thanks to its semi-round shape, allowing the illuminated signal to be clearly visible from multiple viewpoints. The signal tower also has a multiple-tone sounder with 8 tones.

This base mount system will integrate smoothly into any environment and is supplied with a silver housing. It is compliant with IP65 protection, making it ideal for use in many areas inside and outside.


  • LED signal column in a semi-circular design with a 160 degree beam
  • Application-specific permanent or flashing light setting
  • Supplied with an input voltage of 24V DC
  • Supplied with Silver housing
  • Supplied with Multiple-tone sounder with 8 tones
  • Manufacturer's part: Werma Signaltechnik FlatSIGN 691.400.55
Housing colour Silver
Type Beacon / siren
Acoustic service life 5,000 h minimum
Acoustic signal image Multi-tone
Audio frequency 2400
Blink frequency 1hz
Cable Entry Membrane grommet
Cable entry maximum d = 13 mm
Cable entry minimum d = 1 mm
Colour Green, red, yellow
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL ULus
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
cross-sectional area minimum 0,50mm² / 20AWG
Current 30mA
Dome colour Clear
EAC certificate available No
Height 195
ICAO Certification No
IP Rating IP65
Length 105
Light colour Green; Red; Yellow
Light Source LED
Materials PC; PC/ABS
Number of tones 8 tone
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Optical signal image Blink; Permanent
Pollution degree 3
Product Weight 240
Protection category IP65
Protection Class Protection class 2
Rated inrush current 280ma
Rated operational current 30
Rated operational voltage 24vdc
Service life optical 50,000 h maximum
Sound Level 80dB
Supply Voltage 24V
Tension relief Present (conforms to VDE)
Type of fixing Wall mounting
UL Type Rating Type 5
Volume (max) at 1m distance 80,0 dB (A)
WEEE Yes
Weight with packaging 295
Width 45
Working temperature maximum +50°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot