Werma Signaltechnik 690.320.55 Variosign 2S 24VDC IP65

MPN
690.320.55
EAN-13
4049787019276
Order Code
63-9038
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Werma Signaltechnik 690.320.55 is a 2-Sided VarioSIGN LED Signal Tower with permanent lights in red, yellow and green. The Signal Tower offers maximum functionality and is cost-effective. One of the main features of the new VarioSIGN is the modern electronics and innovative design. The VarioSIGN can be used in applications where the design and appearance are important.

The colours and lighting configurations of the VarioSIGN signal tower, can be individually set via the DIP switch and changed at any time.


  • LED signal tower with permanent lights in red, yellow and green
  • Complete illumination of the lens in one colour (can be triggered externally)
  • Colour distribution can be set and adjusted as required via DIP switch
  • High quality workmanship and appearance
  • Housing: PC/ABS-Blend
  • Mounting: Base mounting
  • Connector: screw terminal max 1.5 mm²
  • Life: 50000 h
  • Temperature range: -30°C to +50°C
  • Supplied with 2-sided illumination
  • Supplied with a voltage input of 24V DC
  • Manufacturer's part: Werma Signaltechnik 690.320.55
Housing colour Black
Type Beacon
Cable Entry Membrane grommet
Cable entry maximum d = 11 mm
Cable entry minimum d = 1 mm
Colour Green, red, yellow
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
Current 330mA
Dome colour Clear
EAC certificate available No
Height 220
ICAO Certification No
Length 90
Light colour Green; Red
Light Source LED
Materials PC; PC/ABS
Operating Voltage 24v
Operating voltage tolerance +/- 10%
Operating voltage type DC
Optical signal image Permanent
Pollution degree 3
Product Weight 234
Protection category IP65
Protection Class Protection class 2
Rated inrush current 350ma
Rated operational current 330
Rated operational voltage 24vdc
Service life optical 50,000 h maximum
Supply Voltage 24V
Type of fixing Base mounting
WEEE Yes
Weight with packaging 294
Width 62
Working temperature maximum +50°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot