Werma Signaltechnik 444.300.75 LED Double Flash Multi Tone Siren Yellow 24VAC/DC

MPN
444.300.75
EAN-13
4049787020258
Order Code
63-9010
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Werma Signaltechnik 444.300.75 is a Combination LED Double Flash/ Multi Tone Siren. The siren will flash Red at an interval of once or twice per second, while the loud adjustable tone can reach up to 114dB, making this ideal for large areas.

The Sounder has 32 different alarm tone combinations for a wide range of applications. The flash and acoustic signal can be controlled separately. The products can be mounted on a wall, floor or ceiling.


  • Application-specific sound output setting up to 114dB
  • 32 tones for a diverse range of applications
  • 3 tones can be triggered externally
  • Multi-tone sounder and LED double flash can be separately triggered
  • Casing: PC/ABS-Blend
  • Calotte: PC, transparent
  • Connection: Screw terminal with wire protection Max 2.5mm²
  • Cable inlet; membrane grommet for cable 13mm diameter max
  • Inrush current: < 500mA at 24V
  • Mounting: wall, floor and ceiling assembly
  • Lifecycle: up to 50 000 hours
  • Supplied with Yellow Flash
  • Supplied for an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 444.100.75
Type Beacon / siren
Colour Yellow
Current 200mA
IP Rating IP65
Sound Level 114dB
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot