Werma Signaltechnik 219.200.00 Green 12-240VAC/DC Steady Light

MPN
219.200.00
EAN-13
4016138413007
Order Code
63-9225
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Werma Signaltechnik 219.200.00 is a Green Permanent Beacon/ Steady Light that has been designed for Tube Mounting. This beacon produces a visible (flashing or permanent light) via an electronic signal making the operator and others aware of a specific condition or is instructed to carry out a certain course of action.

The beacon is with a wide input voltage of 12 to 230V AC/DC. It is compact in design, economical and reliable. The beacon is ideal for plant and construction.


  • Safe CAGE CLAMP® technology
  • B15d socket integrated in the base
  • Tube mounting M25 x 1,5mm
  • Single hole mounting possible with cable gland
  • Supplied with an input voltage of 12 to 240V AC/DC
  • Supplied with dome colour: Green
  • Manufacturer's part: Werma Signaltechnik 219.200.00

Please Note: Bulb not included. Bayonet type connector B15D.
Type Beacon
Colour Green
IP Rating IP65
Supply Voltage 12 to 240V

Reviews

Be the first to submit a review

Trustpilot