Werma Signaltechnik 111.000.55 Continuous Pulse Electronic Buzzer 24VDC 2.8kHz

MPN
111.000.55
EAN-13
4049787025628
Order Code
63-8887
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Werma Signaltechnik 111.000.55 is a 24V Continuous Pulse Electronic Buzzer. This buzzer is suitable for panel mounting. It has a sound level of 80dB.


  • Easy connection by connector
  • Positive and negative control logic
  • Continuous or pulse tone triggered externally
  • Housing: PC / ABS blend, black
  • Cover: PC
  • Installation mounting for Ø 22.5mm (M22 x 1.5mm)
  • Connection: Screw Max 1.5mm²
  • Life span: 5,000 hours
  • Supplied with an input voltage of 24V DC
  • Manufacturer's part: Werma Signaltechnik 111.000.55
Housing colour Black
Type Siren
Acoustic service life 5,000 h minimum
Acoustic signal image Continuous tone; Pulse tone
Audio frequency 2800
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Screw Max 1.5mm²
Cover PC
cross-sectional area maximum 1,50mm² / 16AWG
Current 25mA
Diameter 50
EAC certificate available No
Height 72
ICAO Certification No
IP Rating IP65
Materials PC; PC/ABS
Operating Voltage 24v
Operating voltage tolerance +/- 10%
Operating voltage type DC
Pollution degree 3; In the connection area: 2
Product Weight 40
Protection category IP65
Protection Class Protection class 2
Rated inrush current 350ma
Rated operational current 25
Rated operational voltage 24vdc
Sound Level 80dB
Supply Voltage 24V
Type of fixing Built-in mounting
Volume (max) at 1m distance 80,0 dB (A)
WEEE Yes
Weight with packaging 50
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot