Werma 975.840.85 KombiSign 70 BraC.Ket for Alarm Sounder Mounting

MPN
975.840.85
EAN-13
4049787008188
Order Code
13-5651
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Werma Signaltechnik manufactures the 975.840.85 alarm sounder mounting bracket suitable for signal processing, specifically compatible with KombiSign 70. This bracket is designed for one-sided mounting and includes a rubber gasket, ensuring secure installation. It is typically used in automation and signalling systems as an accessory for signalling devices.
Type Alarm sounder mounting bracket
Compatible with (details) Signal stack KombiSIGN 71
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
Diameter 70
EAC certificate available No
Height 98
Housing Colour Black
ICAO Certification No
Materials PA-GF
Misc Attribute 1 Angle for single-sided assembly including rubber gasket
Product Weight 69
Suitable For KombiSign 70
WEEE No
Weight 0.08
Weight with packaging 72

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot