Werma 975.815.03 Alarm Sounder Enclosure For Indicator Light 814

MPN
975.815.03
EAN-13
4049787008379
Order Code
13-5648
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Werma Signaltechnik's 975.815.03 is an alarm sounder enclosure designed for signal processing applications. It features a simple housing suitable for PG29 and provides IP65 protection for one installed light. Typically used in automation and signalling systems, it is compatible with the indicator light 814 module.
Type Alarm sounder enclosure
Compatible with (details) Installed steady light 815
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL No
EAC certificate available No
Height 55
Housing colour Grey
ICAO Certification No
Length 107
Materials ABS
Misc Attribute 1 Suitable IP 65 housing for 1 installed light
Operating voltage type AC
Product Weight 135
Protection category IP65
Suitable For Indicator light 814 module
WEEE No
Weight with packaging 135
Width 82

Reviews

Be the first to submit a review

Trustpilot