Werma 960.698.03 Alarm Sounder Base Robust High-Performance

MPN
960.698.03
EAN-13
4049787029251
Order Code
13-5646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Werma Signaltechnik alarm sounder base, model 960.698.03, is a robust and reliable device designed to provide clear auditory signals. Manufactured by Werma, it is suitable for use in industrial environments where effective alert systems are crucial. Typical applications include machinery monitoring and safety warnings in factories.
Type Alarm sounder base
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN e-logo
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 81.5 mm
EAC certificate available No
Height 81.5mm
Housing colour Silver
ICAO Certification No
Materials PC
Misc Attribute WERMA
Product Weight 49
WEEE No
Weight with packaging 49

Reviews

Be the first to submit a review

Trustpilot